
06031A8R0BAT2A | |
---|---|
DigiKey Part Number | 478-06031A8R0BAT2ATR-ND - Tape & Reel (TR) 478-06031A8R0BAT2ACT-ND - Cut Tape (CT) 478-06031A8R0BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0BAT2A |
Description | CAP CER 8PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A8R0BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28400 € | 2,84 € |
50 | 0,21380 € | 10,69 € |
100 | 0,18890 € | 18,89 € |
500 | 0,15568 € | 77,84 € |
1.000 | 0,14440 € | 144,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12567 € | 502,68 € |
8.000 | 0,12210 € | 976,80 € |
12.000 | 0,12031 € | 1.443,72 € |
20.000 | 0,11687 € | 2.337,40 € |
28.000 | 0,11479 € | 3.214,12 € |
40.000 | 0,11279 € | 4.511,60 € |
48.000 | 0,11184 € | 5.368,32 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |