
06031A7R0C4T2A | |
---|---|
DigiKey Part Number | 478-06031A7R0C4T2ATR-ND - Tape & Reel (TR) 478-06031A7R0C4T2ACT-ND - Cut Tape (CT) 478-06031A7R0C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A7R0C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05346 € | 26,73 € |
1.000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04192 € | 167,68 € |
8.000 | 0,03550 € | 284,00 € |
12.000 | 0,03399 € | 407,88 € |
20.000 | 0,03379 € | 675,80 € |
28.000 | 0,03145 € | 880,60 € |
40.000 | 0,03135 € | 1.254,00 € |
48.000 | 0,03041 € | 1.459,68 € |
96.000 | 0,03023 € | 2.902,08 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |