Upgrade
Upgrade

0508ZC684MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71A684MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508ZC684MAT2A |
Description | CAP CER 0.68UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC684MAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508ZC684KAT2A | KYOCERA AVX | 0 | 478-KGL21DR71A684KUTR-ND | 0,39277 € | Upgrade |
| 0508ZC684KAT2W | KYOCERA AVX | 0 | 0508ZC684KAT2W-ND | 0,39277 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35671 € | 1.426,84 € |
| Unit Price without VAT: | 0,35671 € |
|---|---|
| Unit Price with VAT: | 0,42448 € |


