Direct
Upgrade
Similar
Direct
Direct

0508ZC474MAT2V | |
|---|---|
DigiKey Part Number | 478-KGL21YR71A474MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508ZC474MAT2V |
Description | CAP CER 0.47UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC474MAT2V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.76mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508ZC474MAT2A | KYOCERA AVX | 0 | 0508ZC474MAT2A-ND | 0,41991 € | Direct |
| 0508ZC474KAT2V | KYOCERA AVX | 0 | 478-KGL21YR71A474KTTR-ND | 0,39277 € | Upgrade |
| 0508ZC474KAT2A | KYOCERA AVX | 0 | 0508ZC474KAT2A-ND | 0,39277 € | Similar |
| CL0508MRX7R6BB474 | YAGEO | 0 | 13-CL0508MRX7R6BB474TR-ND | 0,04360 € | Direct |
| LLL219R71A474MA01L | Murata Electronics | 0 | 490-4352-2-ND | 0,09931 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39277 € | 1.571,08 € |
| Unit Price without VAT: | 0,39277 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |





