Upgrade
Parametric Equivalent

0508ZC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71A105MUTR-ND - Tape & Reel (TR) 478-KGL21DR71A105MUCT-ND - Cut Tape (CT) 478-KGL21DR71A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508ZC105MAT2A |
Description | CAP CER 1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,77460 € | 38,73 € |
| 100 | 0,71480 € | 71,48 € |
| 500 | 0,61384 € | 306,92 € |
| 1.000 | 0,58261 € | 582,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53572 € | 2.142,88 € |
| 8.000 | 0,51828 € | 4.146,24 € |
| 12.000 | 0,50953 € | 6.114,36 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |



