0508YC223KAT2V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25918 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28787 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,27582 €
Datasheet
0508 (1220 Metric) 0,76mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508YC223KAT2V

DigiKey Part Number
0508YC223KAT2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0508YC223KAT2V
Description
CAP CER 0.022UF 16V X7R 0508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508YC223KAT2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27582 €1.103,28 €
Manufacturers Standard Package
Unit Price without VAT:0,27582 €
Unit Price with VAT:0,32823 €