0508YC104MAT2W is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 16.000
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29423 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29423 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.913
Unit Price: 0,88000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,26580 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,26580 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28793 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27086 €
Datasheet

Similar


KYOCERA AVX
In Stock: 15.433
Unit Price: 0,83000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28257 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07153 €
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508YC104MAT2W

DigiKey Part Number
0508YC104MAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0508YC104MAT2W
Description
CAP CER 0.1UF 16V X7R 0508
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508YC104MAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes