Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

0508YC103MAT2W | |
|---|---|
DigiKey Part Number | 0508YC103MAT2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508YC103MAT2W |
Description | CAP CER 10000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508YC103MAT2W Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05083C103KAT2A | KYOCERA AVX | 9.496 | 478-05083C103KAT2ACT-ND | 0,88000 € | Upgrade |
| 05083C103KAT2S | KYOCERA AVX | 3.927 | 478-KGL21PR71E103KTCT-ND | 0,88000 € | Upgrade |
| 05083C103KAT2V | KYOCERA AVX | 0 | 05083C103KAT2V-ND | 0,29058 € | Upgrade |
| 05083C103MAT2A | KYOCERA AVX | 0 | 05083C103MAT2A-ND | 0,25589 € | Upgrade |
| 05083C103MAT2W | KYOCERA AVX | 0 | 05083C103MAT2W-ND | 0,25589 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25589 € | 1.023,56 € |
| Unit Price without VAT: | 0,25589 € |
|---|---|
| Unit Price with VAT: | 0,30451 € |








