Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0508YC102MAT2W | |
|---|---|
DigiKey Part Number | 0508YC102MAT2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508YC102MAT2W |
Description | CAP CER 1000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508YC102MAT2W Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508YC102MAT2V | KYOCERA AVX | 0 | 478-KGL21YR71C102MTTR-ND | 0,26561 € | Direct |
| 05083C102KAT2A | KYOCERA AVX | 0 | 05083C102KAT2A-ND | 0,26170 € | Upgrade |
| 05083C102KAT2V | KYOCERA AVX | 0 | 478-KGL21YR71E102KTTR-ND | 0,26170 € | Upgrade |
| 05083C102KAT2W | KYOCERA AVX | 0 | 05083C102KAT2W-ND | 0,26170 € | Upgrade |
| 05083C102MAT2A | KYOCERA AVX | 0 | 05083C102MAT2A-ND | 0,25008 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25008 € | 1.000,32 € |
| Unit Price without VAT: | 0,25008 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |





