Upgrade
Upgrade
Upgrade

05086D105MAT2A | |
|---|---|
DigiKey Part Number | 05086D105MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05086D105MAT2A |
Description | CAP CER 1UF 6.3V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05086D105MAT2A Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05086D105KAT2A | KYOCERA AVX | 0 | 05086D105KAT2A-ND | 0,49290 € | Upgrade |
| 0508ZD105KAT2A | KYOCERA AVX | 0 | 478-0508ZD105KAT2ACT-ND | 1,44000 € | Upgrade |
| 0508ZD105MAT2A | KYOCERA AVX | 0 | 0508ZD105MAT2A-ND | 0,49290 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49290 € | 1.971,60 € |
| Unit Price without VAT: | 0,49290 € |
|---|---|
| Unit Price with VAT: | 0,58655 € |


