



05083C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71E104MUTR-ND - Tape & Reel (TR) 478-KGL21DR71E104MUCT-ND - Cut Tape (CT) 478-KGL21DR71E104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C104MAT2A |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,37740 € | 37,74 € |
| 500 | 0,31516 € | 157,58 € |
| 1.000 | 0,29590 € | 295,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26701 € | 1.068,04 € |
| 8.000 | 0,25627 € | 2.050,16 € |
| 12.000 | 0,25089 € | 3.010,68 € |
| 20.000 | 0,24493 € | 4.898,60 € |
| 28.000 | 0,24144 € | 6.760,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

