05083C103MAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,25589 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,25589 €
Datasheet
10000 pF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C103MAT2S

DigiKey Part Number
478-KGL21PR71E103MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05083C103MAT2S
Description
CAP CER 10000PF 25V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C103MAT2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±20%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05083C103MAT2AKYOCERA AVX005083C103MAT2A-ND0,25589 €Direct
05083C103MAT2WKYOCERA AVX005083C103MAT2W-ND0,25589 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25108 €1.255,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25108 €
Unit Price with VAT:0,29879 €