
05041A121KA79A | |
---|---|
DigiKey Part Number | 05041A121KA79A-ND |
Manufacturer | |
Manufacturer Product Number | 05041A121KA79A |
Description | CAP CER 120PF 100V NP0 0504 |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05041A121KA79A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.050" L x 0.040" W (1.27mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |