
046885640000846+ | |
|---|---|
DigiKey Part Number | 478-046885640000846+-ND |
Manufacturer | |
Manufacturer Product Number | 046885640000846+ |
Description | CONNECTOR FPC 0.5MM |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Flat Flex Type | - | |
Mounting Type | - | |
Connector/Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Termination | - | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |

