
046866721000846+ | |
|---|---|
DigiKey Part Number | 478-046866721000846+TR-ND - Tape & Reel (TR) 478-046866721000846+CT-ND - Cut Tape (CT) 478-046866721000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046866721000846+ |
Description | CONN FPC BOTTOM 21POS 0.2MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,73160 € | 73,16 € |
| 250 | 0,68572 € | 171,43 € |
| 500 | 0,65296 € | 326,48 € |
| 1.000 | 0,62179 € | 621,79 € |
| 2.500 | 0,59466 € | 1.486,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56616 € | 2.830,80 € |
| 10.000 | 0,53916 € | 5.391,60 € |
| 15.000 | 0,52397 € | 7.859,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

