046844725002846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046844725002846+

DigiKey Part Number
478-046844725002846+TR-ND - Tape & Reel (TR)
478-046844725002846+CT-ND - Cut Tape (CT)
478-046844725002846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046844725002846+
Description
CONN FPC BOTTOM 25POS 0.3MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73200 €7,32 €
250,68640 €17,16 €
500,65360 €32,68 €
1000,62240 €62,24 €
2500,58340 €145,85 €
5000,55554 €277,77 €
1.0000,52901 €529,01 €
2.5000,49832 €1.245,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,48167 €2.408,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €