
046844715002846+ | |
|---|---|
DigiKey Part Number | 478-046844715002846+TR-ND - Tape & Reel (TR) 478-046844715002846+CT-ND - Cut Tape (CT) 478-046844715002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844715002846+ |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046844715002846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,50500 € | 50,50 € |
| 250 | 0,47332 € | 118,33 € |
| 500 | 0,45070 € | 225,35 € |
| 1.000 | 0,42917 € | 429,17 € |
| 2.500 | 0,40230 € | 1.005,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39077 € | 1.953,85 € |
| 10.000 | 0,37213 € | 3.721,30 € |
| 15.000 | 0,36165 € | 5.424,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

