
046841045100846+ | |
|---|---|
DigiKey Part Number | 478-046841045100846+TR-ND - Tape & Reel (TR) 478-046841045100846+CT-ND - Cut Tape (CT) 478-046841045100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841045100846+ |
Description | CONN FPC VERT 45POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,09400 € | 20,94 € |
| 25 | 1,96320 € | 49,08 € |
| 50 | 1,86900 € | 93,45 € |
| 100 | 1,77970 € | 177,97 € |
| 250 | 1,66828 € | 417,07 € |
| 500 | 1,58864 € | 794,32 € |
| 1.000 | 1,57254 € | 1.572,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46950 € | 2.939,00 € |
| 4.000 | 1,39944 € | 5.597,76 € |
| 6.000 | 1,36002 € | 8.160,12 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

