
046824604000846+ | |
|---|---|
DigiKey Part Number | 478-046824604000846+TR-ND - Tape & Reel (TR) 478-046824604000846+CT-ND - Cut Tape (CT) 478-046824604000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046824604000846+ |
Description | CONN FPC 4POS 0.4MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046824604000846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,40130 € | 40,13 € |
| 250 | 0,36640 € | 91,60 € |
| 500 | 0,34894 € | 174,47 € |
| 1.000 | 0,28787 € | 287,87 € |
| 2.500 | 0,26170 € | 654,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26627 € | 1.597,62 € |
| 12.000 | 0,25357 € | 3.042,84 € |
| 18.000 | 0,24642 € | 4.435,56 € |
| 30.000 | 0,23771 € | 7.131,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



