
046810640021846+T | |
---|---|
DigiKey Part Number | 478-046810640021846+TTR-ND - Tape & Reel (TR) 478-046810640021846+TCT-ND - Cut Tape (CT) 478-046810640021846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810640021846+T |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,77400 € | 17,74 € |
25 | 1,66280 € | 41,57 € |
50 | 1,58340 € | 79,17 € |
100 | 1,50770 € | 150,77 € |
250 | 1,41324 € | 353,31 € |
500 | 1,34578 € | 672,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,27035 € | 1.905,53 € |
3.000 | 1,20976 € | 3.629,28 € |
4.500 | 1,17568 € | 5.290,56 € |
7.500 | 1,13411 € | 8.505,82 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |