
046810630000846+ | |
|---|---|
DigiKey Part Number | 478-046810630000846+TR-ND - Tape & Reel (TR) 478-046810630000846+CT-ND - Cut Tape (CT) 478-046810630000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810630000846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,48160 € | 37,04 € |
| 50 | 1,41120 € | 70,56 € |
| 100 | 1,34360 € | 134,36 € |
| 250 | 1,25940 € | 314,85 € |
| 500 | 1,19930 € | 599,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,15003 € | 1.380,04 € |
| 2.400 | 1,09517 € | 2.628,41 € |
| 3.600 | 1,06430 € | 3.831,48 € |
| 6.000 | 1,02667 € | 6.160,02 € |
| 8.400 | 1,00261 € | 8.421,92 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

