
046810620022846+T | |
|---|---|
DigiKey Part Number | 478-046810620022846+TTR-ND - Tape & Reel (TR) 478-046810620022846+TCT-ND - Cut Tape (CT) 478-046810620022846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810620022846+T |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| 250 | 1,02700 € | 256,75 € |
| 500 | 0,97796 € | 488,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,93778 € | 1.125,34 € |
| 2.400 | 0,89303 € | 2.143,27 € |
| 3.600 | 0,86786 € | 3.124,30 € |
| 6.000 | 0,83717 € | 5.023,02 € |
| 8.400 | 0,81756 € | 6.867,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

