
046810620021846+T | |
|---|---|
DigiKey Part Number | 478-046810620021846+TTR-ND - Tape & Reel (TR) 478-046810620021846+TCT-ND - Cut Tape (CT) 478-046810620021846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810620021846+T |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,38480 € | 34,62 € |
| 50 | 1,31860 € | 65,93 € |
| 100 | 1,25560 € | 125,56 € |
| 250 | 1,17692 € | 294,23 € |
| 500 | 1,12074 € | 560,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05791 € | 1.586,86 € |
| 3.000 | 1,00744 € | 3.022,32 € |
| 4.500 | 0,97906 € | 4.405,77 € |
| 7.500 | 0,94444 € | 7.083,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

