
046810610000846+ | |
|---|---|
DigiKey Part Number | 478-046810610000846+TR-ND - Tape & Reel (TR) 478-046810610000846+CT-ND - Cut Tape (CT) 478-046810610000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810610000846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88840 € | 22,21 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,80560 € | 80,56 € |
| 250 | 0,75504 € | 188,76 € |
| 500 | 0,71898 € | 359,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,68943 € | 827,32 € |
| 2.400 | 0,65653 € | 1.575,67 € |
| 3.600 | 0,63802 € | 2.296,87 € |
| 6.000 | 0,61545 € | 3.692,70 € |
| 8.400 | 0,60103 € | 5.048,65 € |
| 12.000 | 0,58611 € | 7.033,32 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

