
046293609005829+ | |
|---|---|
DigiKey Part Number | 478-046293609005829+TR-ND - Tape & Reel (TR) 478-046293609005829+CT-ND - Cut Tape (CT) 478-046293609005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293609005829+ |
Description | CONN FPC 9POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26800 € | 26,80 € |
| 250 | 0,25116 € | 62,79 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22773 € | 227,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41687 € | 833,74 € |
| 4.000 | 0,39697 € | 1.587,88 € |
| 6.000 | 0,38578 € | 2.314,68 € |
| 10.000 | 0,37213 € | 3.721,30 € |
| 14.000 | 0,36341 € | 5.087,74 € |
| 20.000 | 0,35439 € | 7.087,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

