


046288060000846+ | |
|---|---|
DigiKey Part Number | 478-046288060000846+TR-ND - Tape & Reel (TR) 478-046288060000846+CT-ND - Cut Tape (CT) 478-046288060000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288060000846+ |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22087 € | 2.441,74 € |
| 4.000 | 1,16266 € | 4.650,64 € |
| 6.000 | 1,12990 € | 6.779,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,74480 € | 43,62 € |
| 50 | 1,66120 € | 83,06 € |
| 100 | 1,58180 € | 158,18 € |
| 250 | 1,48268 € | 370,67 € |
| 500 | 1,41192 € | 705,96 € |
| 1.000 | 1,38225 € | 1.382,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,63080 € | 40,77 € |
| 50 | 1,55300 € | 77,65 € |
| 100 | 1,47870 € | 147,87 € |
| 250 | 1,38604 € | 346,51 € |
| 500 | 1,31988 € | 659,94 € |
| 1.000 | 1,28399 € | 1.283,99 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

