


046288024000846+ | |
|---|---|
DigiKey Part Number | 478-046288024000846+TR-ND - Tape & Reel (TR) 478-046288024000846+CT-ND - Cut Tape (CT) 478-046288024000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288024000846+ |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288024000846+ Models |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,91070 € | 91,07 € |
| 250 | 0,85356 € | 213,39 € |
| 500 | 0,81282 € | 406,41 € |
| 1.000 | 0,77400 € | 774,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73707 € | 1.474,14 € |
| 4.000 | 0,70191 € | 2.807,64 € |
| 6.000 | 0,68213 € | 4.092,78 € |
| 10.000 | 0,65801 € | 6.580,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

