
046288020600846+ | |
---|---|
DigiKey Part Number | 478-046288020600846+TR-ND - Tape & Reel (TR) 478-046288020600846+CT-ND - Cut Tape (CT) 478-046288020600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288020600846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,87600 € | 8,76 € |
25 | 0,82080 € | 20,52 € |
50 | 0,78160 € | 39,08 € |
100 | 0,74420 € | 74,42 € |
250 | 0,69760 € | 174,40 € |
500 | 0,66428 € | 332,14 € |
1.000 | 0,63258 € | 632,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,61443 € | 1.228,86 € |
4.000 | 0,58512 € | 2.340,48 € |
6.000 | 0,56863 € | 3.411,78 € |
10.000 | 0,54852 € | 5.485,20 € |
14.000 | 0,53566 € | 7.499,24 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |