
046288015600846+ | |
|---|---|
DigiKey Part Number | 478-046288015600846+TR-ND - Tape & Reel (TR) 478-046288015600846+CT-ND - Cut Tape (CT) 478-046288015600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288015600846+ |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,88040 € | 22,01 € |
| 50 | 0,83840 € | 41,92 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,74812 € | 187,03 € |
| 500 | 0,71242 € | 356,21 € |
| 1.000 | 0,67840 € | 678,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65895 € | 1.317,90 € |
| 4.000 | 0,62751 € | 2.510,04 € |
| 6.000 | 0,60982 € | 3.658,92 € |
| 10.000 | 0,58825 € | 5.882,50 € |
| 14.000 | 0,57447 € | 8.042,58 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


