


046288010000846+ | |
|---|---|
DigiKey Part Number | 478-046288010000846+TR-ND - Tape & Reel (TR) 478-046288010000846+CT-ND - Cut Tape (CT) 478-046288010000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288010000846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,48030 € | 48,03 € |
| 250 | 0,45020 € | 112,55 € |
| 500 | 0,42868 € | 214,34 € |
| 1.000 | 0,40820 € | 408,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39649 € | 792,98 € |
| 4.000 | 0,37757 € | 1.510,28 € |
| 6.000 | 0,36692 € | 2.201,52 € |
| 10.000 | 0,35394 € | 3.539,40 € |
| 14.000 | 0,34564 € | 4.838,96 € |
| 20.000 | 0,33706 € | 6.741,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |








