
046284008001846+ | |
|---|---|
DigiKey Part Number | 478-046284008001846+TR-ND - Tape & Reel (TR) 478-046284008001846+CT-ND - Cut Tape (CT) 478-046284008001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284008001846+ |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,32300 € | 32,30 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,28826 € | 144,13 € |
| 1.000 | 0,27449 € | 274,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25389 € | 1.015,56 € |
| 8.000 | 0,24177 € | 1.934,16 € |
| 12.000 | 0,23496 € | 2.819,52 € |
| 20.000 | 0,22665 € | 4.533,00 € |
| 28.000 | 0,22133 € | 6.197,24 € |
| 40.000 | 0,21584 € | 8.633,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

