
046284006001846+ | |
|---|---|
DigiKey Part Number | 478-046284006001846+TR-ND - Tape & Reel (TR) 478-046284006001846+CT-ND - Cut Tape (CT) 478-046284006001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284006001846+ |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046284006001846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,31120 € | 15,56 € |
| 100 | 0,29640 € | 29,64 € |
| 250 | 0,27780 € | 69,45 € |
| 500 | 0,26454 € | 132,27 € |
| 1.000 | 0,25189 € | 251,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23363 € | 934,52 € |
| 8.000 | 0,22247 € | 1.779,76 € |
| 12.000 | 0,21620 € | 2.594,40 € |
| 20.000 | 0,20855 € | 4.171,00 € |
| 28.000 | 0,20367 € | 5.702,76 € |
| 40.000 | 0,19861 € | 7.944,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


