
046232111102800+ | |
|---|---|
DigiKey Part Number | 478-046232111102800+TR-ND - Tape & Reel (TR) 478-046232111102800+CT-ND - Cut Tape (CT) 478-046232111102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232111102800+ |
Description | CONN FFC FPC BOTTOM 11POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,33340 € | 16,67 € |
| 100 | 0,31740 € | 31,74 € |
| 250 | 0,29744 € | 74,36 € |
| 500 | 0,28324 € | 141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27511 € | 275,11 € |
| 2.000 | 0,26198 € | 523,96 € |
| 3.000 | 0,25458 € | 763,74 € |
| 5.000 | 0,24557 € | 1.227,85 € |
| 7.000 | 0,23981 € | 1.678,67 € |
| 10.000 | 0,23385 € | 2.338,50 € |
| 25.000 | 0,21922 € | 5.480,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


