Image for 046232103103800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232103103800

DigiKey Part Number
478-046232103103800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046232103103800
Description
CONN FFC FPC TOP 3POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
3
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin-Lead
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34947 €349,47 €
Manufacturers Standard Package
Unit Price without VAT:0,34947 €
Unit Price with VAT:0,41587 €