
046232119103800+ | |
|---|---|
DigiKey Part Number | 478-046232119103800+TR-ND - Tape & Reel (TR) 478-046232119103800+CT-ND - Cut Tape (CT) 478-046232119103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232119103800+ |
Description | CONN FFC FPC TOP 19POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,44050 € | 44,05 € |
| 250 | 0,41292 € | 103,23 € |
| 500 | 0,39318 € | 196,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37439 € | 374,39 € |
| 2.000 | 0,35652 € | 713,04 € |
| 3.000 | 0,34646 € | 1.039,38 € |
| 5.000 | 0,33420 € | 1.671,00 € |
| 7.000 | 0,32636 € | 2.284,52 € |
| 10.000 | 0,31826 € | 3.182,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

