
046232103102800+ | |
|---|---|
cms-digikey-product-number | 478-046232103102800+TR-ND - Tape & Reel (TR) 478-046232103102800+CT-ND - Cut Tape (CT) 478-046232103102800+DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 046232103102800+ |
cms-description | CONN FFC FPC BOTTOM 3POS 1MM R/A |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 3 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,23920 € | 23,92 € |
| 250 | 0,22424 € | 56,06 € |
| 500 | 0,21350 € | 106,75 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 0,20737 € | 207,37 € |
| 2.000 | 0,19747 € | 394,94 € |
| 3.000 | 0,19190 € | 575,70 € |
| 5.000 | 0,18510 € | 925,50 € |
| 7.000 | 0,18076 € | 1.265,32 € |
| 10.000 | 0,17627 € | 1.762,70 € |
| 25.000 | 0,16524 € | 4.131,00 € |
| 50.000 | 0,15736 € | 7.868,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



