
046214015010846+ | |
|---|---|
DigiKey Part Number | 478-046214015010846+TR-ND - Tape & Reel (TR) 478-046214015010846+CT-ND - Cut Tape (CT) 478-046214015010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214015010846+ |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61220 € | 153,05 € |
| 500 | 0,58294 € | 291,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56621 € | 566,21 € |
| 2.000 | 0,53919 € | 1.078,38 € |
| 3.000 | 0,52398 € | 1.571,94 € |
| 5.000 | 0,50544 € | 2.527,20 € |
| 7.000 | 0,49360 € | 3.455,20 € |
| 10.000 | 0,48134 € | 4.813,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

