
045138008100858+ | |
|---|---|
DigiKey Part Number | 478-045138008100858+TR-ND - Tape & Reel (TR) 478-045138008100858+CT-ND - Cut Tape (CT) 478-045138008100858+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045138008100858+ |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19000 € | 21,90 € |
| 25 | 2,05320 € | 51,33 € |
| 50 | 1,95500 € | 97,75 € |
| 100 | 1,86160 € | 186,16 € |
| 250 | 1,74500 € | 436,25 € |
| 500 | 1,66174 € | 830,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61409 € | 1.614,09 € |
| 2.000 | 1,53711 € | 3.074,22 € |
| 3.000 | 1,49380 € | 4.481,40 € |
| 5.000 | 1,44099 € | 7.204,95 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |





