Image for 0402ZK390JBSTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK390JBSTR

DigiKey Part Number
478-0402ZK390JBSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZK390JBSTR
Description
CAP THIN FILM 39PF 5% 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
39 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±5%
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19946 €997,30 €
10.0000,18934 €1.893,40 €
15.0000,18402 €2.760,30 €
25.0000,17790 €4.447,50 €
35.0000,17419 €6.096,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19946 €
Unit Price with VAT:0,23736 €