


0402ZD106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM05CR51A106MHTR-ND - Tape & Reel (TR) 478-KGM05CR51A106MHCT-ND - Cut Tape (CT) 478-KGM05CR51A106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD106MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18300 € | 1,83 € |
50 | 0,13460 € | 6,73 € |
100 | 0,11970 € | 11,97 € |
500 | 0,09470 € | 47,35 € |
1.000 | 0,08697 € | 86,97 € |
2.500 | 0,07883 € | 197,07 € |
5.000 | 0,07392 € | 369,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07128 € | 712,80 € |
20.000 | 0,06789 € | 1.357,80 € |
30.000 | 0,06619 € | 1.985,70 € |
50.000 | 0,06431 € | 3.215,50 € |
70.000 | 0,06321 € | 4.424,70 € |
100.000 | 0,06215 € | 6.215,00 € |
120.000 | 0,06165 € | 7.398,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |