0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YJ100FBSTR

DigiKey Part Number
478-12662-2-ND - Tape & Reel (TR)
478-12662-1-ND - Cut Tape (CT)
478-12662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YJ100FBSTR
Description
CAP THIN FILM 10PF 16V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YJ100FBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 pF
Tolerance
±1%
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,39200 €3,92 €
500,32180 €16,09 €
1000,30790 €30,79 €
5000,29140 €145,70 €
1.0000,28688 €286,88 €
2.5000,27669 €691,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27305 €1.365,25 €
10.0000,26345 €2.634,50 €
15.0000,25998 €3.899,70 €
25.0000,25642 €6.410,50 €
35.0000,24152 €8.453,20 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €