0402YA3R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04685 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04302 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 226.306
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38.189
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05147 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06567 €
Datasheet

Upgrade


KEMET
In Stock: 1.228
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10065 €
Datasheet

Upgrade


TDK
In Stock: 11.341
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 13.813
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 320
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 146.498
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 92
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.128
Unit Price: 0,11000 €
Datasheet
3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YA3R0CAT2A

DigiKey Part Number
0402YA3R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YA3R0CAT2A
Description
CAP CER 3PF 16V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YA3R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04302 €430,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04302 €
Unit Price with VAT:0,05119 €