Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0402YA1R6CAT2A | |
|---|---|
DigiKey Part Number | 0402YA1R6CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YA1R6CAT2A |
Description | CAP CER 1.6PF 16V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YA1R6CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023A1R6CAT2A | KYOCERA AVX | 0 | 04023A1R6CAT2A-ND | 0,04249 € | Upgrade |
| 04025A1R6BAT2A | KYOCERA AVX | 0 | 04025A1R6BAT2A-ND | 0,04957 € | Upgrade |
| 04025A1R6CAT2A | KYOCERA AVX | 0 | 04025A1R6CAT2A-ND | 0,04465 € | Upgrade |
| C0402C169C5GACTU | KEMET | 0 | 399-C0402C169C5GACTUTR-ND | 0,06486 € | Upgrade |
| CC0402BRNPO9BN1R6 | YAGEO | 18.975 | 311-3702-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04249 € | 424,90 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |






