
04026Z225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05BS70J225MHTR-ND - Tape & Reel (TR) 478-KGM05BS70J225MHCT-ND - Cut Tape (CT) 478-KGM05BS70J225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026Z225MAT2A |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04324 € | 21,62 € |
| 1.000 | 0,03901 € | 39,01 € |
| 2.500 | 0,03456 € | 86,40 € |
| 5.000 | 0,03189 € | 159,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02969 € | 296,90 € |
| 20.000 | 0,02788 € | 557,60 € |
| 30.000 | 0,02697 € | 809,10 € |
| 50.000 | 0,02596 € | 1.298,00 € |
| 70.000 | 0,02538 € | 1.776,60 € |
| 100.000 | 0,02481 € | 2.481,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

