


04026D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05HR50J475MHTR-ND - Tape & Reel (TR) 478-KGM05HR50J475MHCT-ND - Cut Tape (CT) 478-KGM05HR50J475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D475MAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,05062 € | 50,62 € |
| 2.500 | 0,04518 € | 112,95 € |
| 5.000 | 0,04190 € | 209,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03920 € | 392,00 € |
| 20.000 | 0,03698 € | 739,60 € |
| 30.000 | 0,03587 € | 1.076,10 € |
| 50.000 | 0,03464 € | 1.732,00 € |
| 70.000 | 0,03392 € | 2.374,40 € |
| 100.000 | 0,03323 € | 3.323,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

