
04026D156MAT2A | |
|---|---|
DigiKey Part Number | 478-9837-2-ND - Tape & Reel (TR) 478-9837-1-ND - Cut Tape (CT) 478-9837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D156MAT2A |
Description | CAP CER 15UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D156MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05868 € | 29,34 € |
| 1.000 | 0,05330 € | 53,30 € |
| 2.500 | 0,04764 € | 119,10 € |
| 5.000 | 0,04423 € | 221,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04142 € | 414,20 € |
| 20.000 | 0,03911 € | 782,20 € |
| 30.000 | 0,03795 € | 1.138,50 € |
| 50.000 | 0,03667 € | 1.833,50 € |
| 70.000 | 0,03592 € | 2.514,40 € |
| 100.000 | 0,03520 € | 3.520,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

