


04026D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CR50J106MHTR-ND - Tape & Reel (TR) 478-KGM05CR50J106MHCT-ND - Cut Tape (CT) 478-KGM05CR50J106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D106MAT2A |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07920 € | 7,92 € |
| 500 | 0,06118 € | 30,59 € |
| 1.000 | 0,05563 € | 55,63 € |
| 2.500 | 0,04978 € | 124,45 € |
| 5.000 | 0,04625 € | 231,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04335 € | 433,50 € |
| 20.000 | 0,04097 € | 819,40 € |
| 30.000 | 0,03977 € | 1.193,10 € |
| 50.000 | 0,03845 € | 1.922,50 € |
| 70.000 | 0,03767 € | 2.636,90 € |
| 100.000 | 0,03693 € | 3.693,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

