
04026D104MAT2A | |
|---|---|
DigiKey Part Number | 478-04026D104MAT2ATR-ND - Tape & Reel (TR) 478-04026D104MAT2ACT-ND - Cut Tape (CT) 478-04026D104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D104MAT2A |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01068 € | 5,34 € |
| 1.000 | 0,00933 € | 9,33 € |
| 2.500 | 0,00793 € | 19,82 € |
| 5.000 | 0,00709 € | 35,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00640 € | 64,00 € |
| 20.000 | 0,00583 € | 116,60 € |
| 30.000 | 0,00555 € | 166,50 € |
| 50.000 | 0,00523 € | 261,50 € |
| 70.000 | 0,00505 € | 353,50 € |
| 100.000 | 0,00487 € | 487,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

