
04025U1R5BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R5BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R5BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U1R5BAT2A |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U1R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02916 € | 14,58 € |
| 1.000 | 0,02609 € | 26,09 € |
| 2.500 | 0,02286 € | 57,15 € |
| 5.000 | 0,02092 € | 104,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01932 € | 193,20 € |
| 20.000 | 0,01801 € | 360,20 € |
| 30.000 | 0,01735 € | 520,50 € |
| 50.000 | 0,01662 € | 831,00 € |
| 70.000 | 0,01620 € | 1.134,00 € |
| 100.000 | 0,01579 € | 1.579,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

