
04025U100FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H100FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H100FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100FAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10080 € | 10,08 € |
| 500 | 0,07884 € | 39,42 € |
| 1.000 | 0,07206 € | 72,06 € |
| 2.500 | 0,06492 € | 162,30 € |
| 5.000 | 0,06062 € | 303,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05709 € | 570,90 € |
| 20.000 | 0,05418 € | 1.083,60 € |
| 30.000 | 0,05272 € | 1.581,60 € |
| 50.000 | 0,05110 € | 2.555,00 € |
| 70.000 | 0,05016 € | 3.511,20 € |
| 100.000 | 0,04925 € | 4.925,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

